Part Details for WB201-NWL28H by Visual Communications Company
Overview of WB201-NWL28H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2010-1-SM | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | |
WB2010-1-PCL | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-1-SMLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for WB201-NWL28H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WB201-NWL28H-ND
|
DigiKey | LED LAMP T-1 3/4 WEDGE 28H SUB W Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7437 | Buy Now |
DISTI #
593-WB201-NWL28H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LMP T1 3/4 Wedge Base Warm White 28V RoHS: Compliant | 0 |
|
$11.0100 / $16.8800 | Order Now |
DISTI #
75413325
|
RS | Lamp, T1 3/4 Wedge Base Warm White 28V | VCC (Visual Communications Company) WB201-NWL28H RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 / $10.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$9.4900 | Buy Now |