Part Details for WB1E108M12020PL by Samwha Electric Co Ltd
Overview of WB1E108M12020PL by Samwha Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB1E108M12020PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRWB1000/25-A50
|
Maritex | Electrolytic capacitor, 1000uF, 25V, 105deg.C, 12x20 r5mm, 5000h Min Qty: 1 Package Multiple: 1 | 5600 |
|
$0.0600 / $0.1780 | Buy Now |