Part Details for WB12L-EA by NKK Switches
Overview of WB12L-EA by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB12L-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9689
|
Newark | Environmentally Sealed Pushbutton |Nkk Switches WB12L-EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7000 / $67.6400 | Buy Now |
DISTI #
3937-WB12L-EA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$43.9636 / $66.4200 | Buy Now |
DISTI #
WB12L-EA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1300 | Buy Now |
DISTI #
633-WB12L-EA
|
Mouser Electronics | Pushbutton Switches ON-ON WIRE LEAD .75 BLK CAP ENVRN SEALED RoHS: Compliant | 0 |
|
$40.7800 / $43.8500 | Order Now |
DISTI #
71045271
|
RS | Switch, P/B, Sealed, SPDT, ON-ON, Non-Illuminated,.748" Black Cap,6A,125VAC, Wire Lead | NKK Switches WB12L-EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7600 / $46.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$37.1400 | Buy Now |
DISTI #
WB12L-EA
|
TTI | Pushbutton Switches ON-ON WIRE LEAD .75 BLK CAP ENVRN SEALED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.8300 / $40.7500 | Buy Now |
|
Powell Electronics | ENVIRONMENTALLY SEALED PUSHBUTTON Min Qty: 1 | 15 |
|
$34.0100 / $50.7500 | Buy Now |
Part Details for WB12L-EA
WB12L-EA CAD Models
WB12L-EA Part Data Attributes
|
WB12L-EA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WB12L-EA
NKK Switches
Environmentally Sealed Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Wire Leads; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN |