Part Details for WB12L-DB by NKK Switches
Overview of WB12L-DB by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for WB12L-DB
WB12L-DB CAD Models
WB12L-DB Part Data Attributes
|
WB12L-DB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WB12L-DB
NKK Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) |