There are no models available for this part yet.
Overview of WB1225X by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for WB1225X by Cypress Semiconductor
Part Data Attributes for WB1225X by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
0.173 INCH, MO-153, TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SELECTABLE 32/33 OR 64/65 PRESCALER
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for WB1225X
This table gives cross-reference parts and alternative options found for WB1225X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB1225X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WB1225X | PLL Frequency Synthesizer, PDSO20, 0.173 INCH, TSSOP-20 | Ic Works Inc | WB1225X vs WB1225X |
WB1225X-TR | PLL Frequency Synthesizer, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Cypress Semiconductor | WB1225X vs WB1225X-TR |