Part Details for WB1010-1-PC by Coilcraft Inc
Overview of WB1010-1-PC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for WB1010-1-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transformer | 12 |
|
$2.6250 / $5.2500 | Buy Now |
Part Details for WB1010-1-PC
WB1010-1-PC CAD Models
WB1010-1-PC Part Data Attributes:
|
WB1010-1-PC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WB1010-1-PC
Coilcraft Inc
RF Transformer, 0.04MHz Min, 175MHz Max, 1:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1:1 | |
Cut-off Frequency-Max | 175 MHz | |
Cut-off Frequency-Min | 0.04 MHz | |
Height | 5.72 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 95 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.6 mm |