Part Details for WB 10 - 100 V/8 OHM (WHITE) by VISATON GmbH & Co KG
Overview of WB 10 - 100 V/8 OHM (WHITE) by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB 10 - 100 V/8 OHM (WHITE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-WB10-100V/8OHM(WHITE)-ND
|
DigiKey | SPEAKER 8OHM 40W 91DB 2-WAY Min Qty: 4 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3150 | Buy Now |
DISTI #
243-WB10100V8OHMWHT
|
Mouser Electronics | Speakers & Transducers RoHS: Compliant | 0 |
|
$73.1700 / $82.3000 | Order Now |