Part Details for WAVESURFER 3024Z by Teledyne Lecroy
Overview of WAVESURFER 3024Z by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WAVESURFER 3024Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WAVESURFER3024Z-ND
|
DigiKey | SCOPE 200MHZ 4CH 2/4GS/S 10MPTS Min Qty: 1 Lead time: 10 Weeks Container: Box |
18 In Stock |
|
$5,925.0300 | Buy Now |
DISTI #
940-WAVESURFER-3024Z
|
Mouser Electronics | Benchtop Oscilloscopes 200 MHz 4CH 4/4 GS/s 10 Mpts/ch DSO RoHS: Compliant | 0 |
|
$5,925.0000 | Order Now |
DISTI #
71097180
|
RS | Oscilloscope, 200 MHz, 4 channels, 2/4 GS/s sample rate, 10 Mpts of Memory, | Teledyne LeCroy WAVESURFER 3024Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,780.0000 | RFQ |
DISTI #
45115.1
|
TestEquity LLC | Teledyne LeCroy WAVESURFER 3024Z Digital Oscilloscope, 200 MHz, 4 Chan, 4GS/s, 10Mpts, 3000z Series | 2 |
|
$5,925.0000 | Buy Now |