Part Details for WAU8822YG by Nuvoton Technology Corp
Overview of WAU8822YG by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WAU8822YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WAU8822YG-ND
|
DigiKey | IC STER AUDIO CODEC 24BIT 32-QFN Min Qty: 490 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$2.1628 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ |
Part Details for WAU8822YG
WAU8822YG CAD Models
WAU8822YG Part Data Attributes
|
WAU8822YG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
WAU8822YG
Nuvoton Technology Corp
Consumer Circuit, PQCC32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |