There are no models available for this part yet.
Overview of WAU16-1000 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for WAU16-1000 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63M5191
|
Newark | Adaptor, Ac - Ac, 120V, 16V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power:16W, Output Voltage Vac:16Vac, Output Current:1A, Plug Type:Us, Output Connector:Barrel Plug Center Positive 2.1Mm X 5.5Mm X 11Mm Rohs Compliant: Yes |Triad Magnetics WAU16-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$11.7100 | Buy Now | |
DISTI #
237-1884-ND
|
DigiKey | AC/AC WALL MNT ADAPTER 16VAC 1A Min Qty: 1 Lead time: 19 Weeks Container: Box |
178 In Stock |
|
$12.4375 / $16.3800 | Buy Now | |
DISTI #
553-WAU16-1000
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 16 VAC@1000mA, cULus: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 24 |
|
$12.4300 / $16.3800 | Buy Now | |
DISTI #
70218015
|
RS | Wall Plug Transformer 120v, 16VAC, @1A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY | Triad Magnetics WAU16-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.3000 / $16.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks | 0 |
|
$14.2200 | Buy Now | ||
Onlinecomponents.com | Transformer - Wall Mount - 16 Watts: 16VAC @ 1A - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
16 In Stock 251 Factory Stock |
|
$12.7400 / $16.4300 | Buy Now | ||
DISTI #
75729821
|
Verical | Plug-In Adapter Single-OUT 16V 1A Carton RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2312 | Americas - 15 |
|
$17.2380 / $21.3590 | Buy Now | |
Master Electronics | Transformer - Wall Mount - 16 Watts: 16VAC @ 1A - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
16 In Stock 251 Factory Stock |
|
$12.7400 / $16.4300 | Buy Now |
CAD Models for WAU16-1000 by Triad Magnetics
Part Data Attributes for WAU16-1000 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Triad Magnetics
|
Additional Feature
|
STANDARDS: CUL; UL
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYETHYLENE
|
Total Number of Contacts
|
2
|