Part Details for WAU12-2000 by Triad Magnetics
Results Overview of WAU12-2000 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WAU12-2000 Information
WAU12-2000 by Triad Magnetics is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for WAU12-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0299
|
Newark | Adaptor, Ac - Ac, 120V, 12V, 2A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Pow... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$21.1500 | Buy Now |
DISTI #
237-1881-ND
|
DigiKey | AC/AC WALL MNT ADAPTER 12VAC 2A Min Qty: 1 Lead time: 19 Weeks Container: Box |
56 In Stock |
|
$14.5380 / $20.1000 | Buy Now |
DISTI #
553-WAU12-2000
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 12 VACa.2000mA, cULus: ***For Industrial and Commerc... more RoHS: Compliant | 24 |
|
$14.5300 / $17.9300 | Buy Now |
DISTI #
70218141
|
RS | Wall Plug Transformer 120v, 12VAC, @2A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY | Triad Magnetics WAU1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$17.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks | 0 |
|
$15.7200 | Buy Now |
|
Onlinecomponents.com | Transformer - Wall Mount - 24 Watts: 12VAC @ 2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL ... more RoHS: Compliant |
41 In Stock 294 Factory Stock |
|
$13.6900 / $17.8800 | Buy Now |
|
Master Electronics | Transformer - Wall Mount - 24 Watts: 12VAC @ 2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL ... more RoHS: Compliant |
41 In Stock 294 Factory Stock |
|
$13.6900 / $17.8800 | Buy Now |
Part Details for WAU12-2000
WAU12-2000 CAD Models
WAU12-2000 Part Data Attributes
|
WAU12-2000
Triad Magnetics
Buy Now
|
Compare Parts:
WAU12-2000
Triad Magnetics
Select a part to compare: |
Samacsys Manufacturer | Triad Magnetics |