There are no models available for this part yet.
Overview of WAL1A1B by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WAL1A1B by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K6091
|
Newark | 1A/1B 240V 6A Auxiliary Alarm Contact |Eaton Cutler Hammer WAL1A1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.3900 / $226.4400 | Buy Now | |
DISTI #
71562608
|
RS | 1A/1B 240V 6A AUXILIARY ALARM CONTACT | Eaton - Cutler Hammer WAL1A1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5600 / $71.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.6500 / $161.8100 | Buy Now |