Part Details for WAFER-VH3.96-11PZZ by XUNPU
Results Overview of WAFER-VH3.96-11PZZ by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WAFER-VH3.96-11PZZ Information
WAFER-VH3.96-11PZZ by XUNPU is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114828-10108LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 8 Positions | |
10114829-11109LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 9 Positions | |
10114829-11111LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 11 Positions |
Price & Stock for WAFER-VH3.96-11PZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x11P 3.96mm Direct Insert PluginP3.96mm Wire To Board Connector ROHS | 300 |
|
$0.1330 / $0.2679 | Buy Now |