Part Details for WAFER-SH1.0-13PWT-W1-P by Yuandi
Overview of WAFER-SH1.0-13PWT-W1-P by Yuandi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP | |
ADAU1850BCBZRL | Analog Devices | 28-Bump Wafer Level Chip Scale | |
ADPD7000BCBZR7 | Analog Devices | 36-Ball Wafer Level Chip Scale |
Price & Stock for WAFER-SH1.0-13PWT-W1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x13P 1 13P 1mm Tin 13 -25~+85 1A Phosphor Bronze Horizontal attachment SMD,P=1mm,Surface MountRight Angle Wire To Board Connector ROHS | 1500 |
|
$0.0581 / $0.1042 | Buy Now |
|
LCSC | 1x13P 1 13P 1mm Tin 13 -25+85 1A Phosphor Bronze Horizontal attachment SMDP1mmSurface MountRight Angle Wire To Board Connector ROHS | 1500 |
|
$0.0575 / $0.1031 | Buy Now |