Part Details for WAFER-MX300WT-24A by Dongguan Hanbo Technology Co Ltd
Overview of WAFER-MX300WT-24A by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for WAFER-MX300WT-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD,P=3mm,Surface MountRight Angle Wire To Board Connector ROHS | 300 |
|
$0.2316 / $0.2437 | Buy Now |
|
LCSC | SMDP3mmSurface MountRight Angle Wire To Board Connector ROHS | 300 |
|
$0.2413 / $0.2538 | Buy Now |