Part Details for WAFER-MX3.0-22PJK-MB by XUNPU
Overview of WAFER-MX3.0-22PJK-MB by XUNPU
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP1CS05DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 75A Wafer |
Price & Stock for WAFER-MX3.0-22PJK-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3mm 2x11P 11 2 3mm P=3mm Housings Wire To Board / Wire To Wire ROHS | 200 |
|
$0.0792 / $0.1462 | Buy Now |
|
LCSC | 3mm 2x11P 11 2 3mm P3mm Housings (Wire To Board / Wire To Wire ) ROHS | 200 |
|
$0.0825 / $0.1523 | Buy Now |