Part Details for WAFER-MX125CB-WT-9A by Dongguan Hanbo Technology Co Ltd
Overview of WAFER-MX125CB-WT-9A by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP | |
ADAU1850BCBZRL | Analog Devices | 28-Bump Wafer Level Chip Scale | |
ADPD7000BCBZR7 | Analog Devices | 36-Ball Wafer Level Chip Scale |
Price & Stock for WAFER-MX125CB-WT-9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x9P 9P 1 Gold 1.25mm 9 -25��~+85�� 1A Surface Mount��Right Angle SMD,P=1.25mm,Surface Mount��Right Angle Wire To Board / Wire To Wire Connector ROHS | 2500 |
|
$0.1081 / $0.1516 | Buy Now |
|
LCSC | 1x9P 9P 1 Gold 1.25mm 9 -25+85 1A Horizontal attachment SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 2500 |
|
$0.1126 / $0.1579 | Buy Now |