Part Details for WAFER-HA254WT-10A by Dongguan Hanbo Technology Co Ltd
Overview of WAFER-HA254WT-10A by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS10DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 10A Wafer | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for WAFER-HA254WT-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x10P 10P 1 2.54mm 10 -25~+85 3A Horizontal attachment SMD,P=2.54mm,Surface MountRight Angle Wire To Board Connector ROHS | 700 |
|
$0.0653 / $0.1143 | Buy Now |
|
LCSC | 1x10P 10P 1 2.54mm 10 -25+85 3A Horizontal attachment SMDP2.54mmSurface MountRight Angle Wire To Board Connector ROHS | 700 |
|
$0.0680 / $0.1191 | Buy Now |