Part Details for WAFER-GH1.25-3PLT-W1-P by Yuandi
Overview of WAFER-GH1.25-3PLT-W1-P by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP | |
ADAU1850BCBZRL | Analog Devices | 28-Bump Wafer Level Chip Scale | |
ADPD7000BCBZR7 | Analog Devices | 36-Ball Wafer Level Chip Scale |
Price & Stock for WAFER-GH1.25-3PLT-W1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P 3P 1 1.25mm Tin 3 -25+85 1A Phosphor Bronze Standing paste SMDP1.25mm Wire To Board Connector ROHS | 1500 |
|
$0.0349 / $0.0626 | Buy Now |