Part Details for WAFER-GH1.25-14PWT-W1-P by Yuandi
Overview of WAFER-GH1.25-14PWT-W1-P by Yuandi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP1CS05DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 75A Wafer |
Price & Stock for WAFER-GH1.25-14PWT-W1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x14P 14P 1 1.25mm Tin 14 -25~+85 1A Phosphor Bronze Horizontal attachment SMD,P=1.25mm,Surface MountRight Angle Wire To Board Connector ROHS | 1480 |
|
$0.0808 / $0.1445 | Buy Now |
|
LCSC | 1x14P 14P 1 1.25mm Tin 14 -25+85 1A Phosphor Bronze Horizontal attachment SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 1474 |
|
$0.0747 / $0.1348 | Buy Now |