Part Details for WAFER-GH1.25-13PWB by XUNPU
Overview of WAFER-GH1.25-13PWB by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP1CS05DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 75A Wafer |
Price & Stock for WAFER-GH1.25-13PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x13P 1.25mm Horizontal attachment SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 960 |
|
$0.1099 / $0.2027 | Buy Now |