There are no models available for this part yet.
Overview of WAFER-150W-5P by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9786-A | Coilcraft Inc | SMPS Transformer, 150W | |
A9786-AL | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT | |
A9786-ALD | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT |
Price & Stock for WAFER-150W-5P by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x5P 5P 1 1.5mm 5 -25+85 1A Horizontal attachment SMDP1.5mmSurface MountRight Angle Wire To Board Connector ROHS | 943 |
|
$0.0269 / $0.0548 | Buy Now |