Part Details for WAFER-150W-11A by Dongguan Hanbo Technology Co Ltd
Overview of WAFER-150W-11A by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
A9786-A | Coilcraft Inc | SMPS Transformer, 150W |
Price & Stock for WAFER-150W-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x11P 11P 1 1.5mm 11 -25~+85 1A Horizontal attachment SMD,P=1.5mm,Surface MountRight Angle Wire To Board Connector ROHS | 991 |
|
$0.0538 / $0.1062 | Buy Now |
|
LCSC | 1x11P 11P 1 1.5mm 11 -25+85 1A Horizontal attachment SMDP1.5mmSurface MountRight Angle Wire To Board Connector ROHS | 991 |
|
$0.0560 / $0.1106 | Buy Now |