Part Details for WAFER-125L-4A by Dongguan Hanbo Technology Co Ltd
Overview of WAFER-125L-4A by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
10114829-13125LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 5 Positions | |
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP |
Price & Stock for WAFER-125L-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x4P 4P 1 1.25mm 4 -25+85 1A Standing paste SMDP1.25mm Wire To Board Connector ROHS | 120 |
|
$0.0264 / $0.0487 | Buy Now |