Part Details for WAFER-100L-10A by Dongguan Hanbo Technology Co Ltd
Overview of WAFER-100L-10A by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS10DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 10A Wafer | |
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for WAFER-100L-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x10P 10P 1 1mm 10 -25+85 1A Standing paste SMDP1mm Wire To Board Connector ROHS | 1015 |
|
$0.0495 / $0.0987 | Buy Now |