Part Details for WADVPRIME-UF-65A by APC by Schneider Electric
Overview of WADVPRIME-UF-65A by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
ISL70020SEHL/PROTO | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
ISL73020SEHL/PROTO | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor |
Price & Stock for WADVPRIME-UF-65A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75541349
|
RS | 1 Yr Adv Prime Plan for 1 Free-cool Chiller - Model ERAF or ERCF 0821 - 1022 | American Power Conversion (APC) WADVPRIME-UF-65A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10,967.7400 | RFQ |