Part Details for WA87PSR105FNUP by Mini-Systems Inc (MSI)
Overview of WA87PSR105FNUP by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WA87PSR105FNUP
WA87PSR105FNUP CAD Models
WA87PSR105FNUP Part Data Attributes
|
WA87PSR105FNUP
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
WA87PSR105FNUP
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 3.226 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 0.105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 190 V |
Alternate Parts for WA87PSR105FNUP
This table gives cross-reference parts and alternative options found for WA87PSR105FNUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA87PSR105FNUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA87SMR105FNNUTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87SMR105FNNUTR |
WA87PSR105FNS62TL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87PSR105FNS62TL |
WA87PSR105FNCAX | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87PSR105FNCAX |
WA87SMR105FS60TL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87SMR105FS60TL |
WA87PGR105FNS63TL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87PGR105FNS63TL |
WA87SMR105FS62X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87SMR105FS62X |
WA87PSR105FS60TL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87PSR105FS60TL |
WA87PSR105FNUX | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87PSR105FNUX |
WA87SMR105FS63TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87SMR105FS63TR |
WA87PSR105FUP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.105ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87PSR105FNUP vs WA87PSR105FUP |