Part Details for WA84-15RJI by TT Electronics Resistors
Overview of WA84-15RJI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA84-15RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 39 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1625 | Buy Now |
Part Details for WA84-15RJI
WA84-15RJI CAD Models
WA84-15RJI Part Data Attributes
|
WA84-15RJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WA84-15RJI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 15ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for WA84-15RJI
This table gives cross-reference parts and alternative options found for WA84-15RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA84-15RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WA84-15RJI | TT Electronics Welwyn Components | $0.3191 | RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 15ohm, THROUGH HOLE MOUNT, AXIAL LEADED | WA84-15RJI vs WA84-15RJI |
WP3S-15RJA1 | TT Electronics Welwyn Components | Check for Price | COMPACT FLAMEPROOF POWE WIREWOUND RESISTOR, AXIAL LEADED, ROHS COMPLIANT | WA84-15RJI vs WP3S-15RJA1 |