There are no models available for this part yet.
Overview of WA84-150RJI by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WA84-150RJI by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-WA84-150RJI
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 150 Ohms 5% RoHS: Compliant | 1869 |
|
$0.1860 / $0.8100 | Buy Now |
CAD Models for WA84-150RJI by TT Electronics plc
Related Parts for WA84-150RJI
-
CRM1206-FX-1002ELFFixed Resistors
-
EEEFK1J101PFixed Capacitors
-
5-104362-1Headers and Edge Type Connectors
-
SRP1235-4R7MFixed Inductors
-
2SK3634-ZSmall Signal Field-Effect Transistors
-
MK10DX256VLL7Microcontrollers
-
1909469Terminals and Terminal Blocks
-
MMBZ5240BLT1GZener Diodes
-
BCP56Small Signal Bipolar Transistors