Part Details for WA700/2700SMA by Pulse Electronics Corporation
Overview of WA700/2700SMA by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA700/2700SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7198
|
Newark | Rf Antenna, Mimo, 2.5-2.7Ghz, 3.5Dbi Rohs Compliant: Yes |Pulse Electronics WA700/2700SMA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$64.6700 / $75.1400 | Buy Now |
DISTI #
553-WA700/2700SMA-ND
|
DigiKey | RF ANT MOLDED SMA MALE CHAS MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
69 In Stock |
|
$59.9315 / $69.9900 | Buy Now |
DISTI #
WA700/2700SMA
|
Avnet Americas | Ant,Ext,0.698-2.7,LTE,SMA - Bag (Alt: WA700/2700SMA) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$55.2234 / $62.8031 | Buy Now |
DISTI #
673-WA7002700SMA
|
Mouser Electronics | Antennas Ant Ext 0.698-2.7 LTE SMA RoHS: Compliant | 11 |
|
$59.9300 / $69.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$52.8300 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: All-in-One Solutions, Adhesive Mount RoHS: Compliant |
455 Partner Stock |
|
$57.2600 / $77.7600 | Buy Now |
DISTI #
66309951
|
Verical | Antenna Omni-Directional 2.5dBi/3.5dBi/3.5dBi/3.5dBi Gain 960MHz/1990MHz/2170MHz/2700MHz RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 255 |
|
$54.6600 / $59.0300 | Buy Now |
DISTI #
56068470
|
Verical | Antenna Omni-Directional 2.5dBi/3.5dBi/3.5dBi/3.5dBi Gain 960MHz/1990MHz/2170MHz/2700MHz RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2011 | Americas - 38 |
|
$38.7700 | Buy Now |
DISTI #
54442006
|
Verical | Antenna Omni-Directional 2.5dBi/3.5dBi/3.5dBi/3.5dBi Gain 960MHz/1990MHz/2170MHz/2700MHz RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1946 | Americas - 37 |
|
$38.7700 | Buy Now |
DISTI #
WA700/2700SMA
|
TTI | Antennas Ant Ext 0.698-2.7 LTE SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$63.6700 | Buy Now |
Part Details for WA700/2700SMA
WA700/2700SMA CAD Models
WA700/2700SMA Part Data Attributes
|
WA700/2700SMA
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
WA700/2700SMA
Pulse Electronics Corporation
ANTENNA LAPTOP LTE MIMO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SMA-M | |
Application | LTE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2.5 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 2 W | |
VSWR-Max | 2.5 |