Part Details for WA22K4ZE2-8MM by Weipu Connector
Overview of WA22K4ZE2-8MM by Weipu Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for WA22K4ZE2-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5040-WA22K4ZE2-8MMTB-ND
|
DigiKey | CONN RCPT FEMALE 4P SCREW Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$3.8900 / $6.2200 | Buy Now |
DISTI #
WA22K4ZE2-8.5
|
TME | Plug, WA22, female, PIN: 4, 3+PE, IP67, 7÷8.5mm, 16A, screw terminal Min Qty: 1 | 121 |
|
$4.2800 / $6.4000 | Buy Now |