There are no models available for this part yet.
Overview of WA20S-AB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for WA20S-AB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M6683
|
Newark | Wa20S-Ab P09 |Vishay WA20S-AB RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 / $14.1500 | Buy Now | |
DISTI #
WA20S-AB
|
Avnet Americas | WA20S-AB P09 - Bulk (Alt: WA20S-AB) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 / $11.4069 | Buy Now | |
DISTI #
70-WA20S-AB
|
Mouser Electronics | Rack & Panel Connectors Rack & Panel Socket Style Body RoHS: Compliant | 0 |
|
$12.1100 / $17.1500 | Order Now |
CAD Models for WA20S-AB by Vishay Intertechnologies
Part Data Attributes for WA20S-AB by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
GOLD (10)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
4
|
Alternate Parts for WA20S-AB
This table gives cross-reference parts and alternative options found for WA20S-AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA20S-AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-2404-LAB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | WA20S-AB vs S-2404-LAB |
A20S-BC | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | WA20S-AB vs A20S-BC |
S-304-DB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | WA20S-AB vs S-304-DB |
S-304-CCE | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | WA20S-AB vs S-304-CCE |
SIMM0412SAC | Rack and Panel Connector, 4 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | WA20S-AB vs SIMM0412SAC |
A20S-BC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | WA20S-AB vs A20S-BC |
A20S-CD | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | WA20S-AB vs A20S-CD |
S-2404-DB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | WA20S-AB vs S-2404-DB |
CSMM4-20SD10SK24-50 | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | WA20S-AB vs CSMM4-20SD10SK24-50 |
A20S-AC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | WA20S-AB vs A20S-AC |