Part Details for WA13082DQAET by Winslow Adaptics Ltd
Overview of WA13082DQAET by Winslow Adaptics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WA13082DQAET
WA13082DQAET CAD Models
WA13082DQAET Part Data Attributes
|
WA13082DQAET
Winslow Adaptics Ltd
Buy Now
Datasheet
|
Compare Parts:
WA13082DQAET
Winslow Adaptics Ltd
IC Socket, QFN8-PGA8, 8 Contact(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSLOW ADAPTICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | QFN8-PGA8 | |
Number of Contacts | 8 |