Part Details for WA06X471JT by Walsin Technology Corporation
Overview of WA06X471JT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA06X471JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25000 |
|
RFQ |
Part Details for WA06X471JT
WA06X471JT CAD Models
WA06X471JT Part Data Attributes
|
WA06X471JT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA06X471JT
Walsin Technology Corporation
RESISTOR, NETWORK, FILM, ISOLATED, 0.1W, SURFACE MOUNT, 0612, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | WA06 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | WA06X SERIES | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Coefficient | -200,200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WA06X471JT
This table gives cross-reference parts and alternative options found for WA06X471JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA06X471JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA06X471JB | RESISTOR, NETWORK, FILM, ISOLATED, 0.1W, SURFACE MOUNT, 0612, CHIP | Walsin Technology Corporation | WA06X471JT vs WA06X471JB |
WA06X471_JB_ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Walsin Technology Corporation | WA06X471JT vs WA06X471_JB_ |
WA06X471_JT_ | Array/Network Resistor, Isolated, 0.1W, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP | Walsin Technology Corporation | WA06X471JT vs WA06X471_JT_ |
WA06X471_JBL | RESISTOR, NETWORK, FILM, ISOLATED, 0.1W, SURFACE MOUNT, CHIP, LEAD FREE | Walsin Technology Corporation | WA06X471JT vs WA06X471_JBL |
WA06X471JBL | Array/Network Resistor, Isolated, 0.1W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WA06X471JT vs WA06X471JBL |