Part Details for WA06X102JTL by Walsin Technology Corporation
Overview of WA06X102JTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA06X102JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WA06X102JTL
|
TME | Resistor network: Y, SMD, 1kΩ, ±5%, No.of resistors: 4, Case: 1206 Min Qty: 100 | 300 |
|
$0.0040 / $0.0123 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8436 |
|
RFQ |
Part Details for WA06X102JTL
WA06X102JTL CAD Models
WA06X102JTL Part Data Attributes
|
WA06X102JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA06X102JTL
Walsin Technology Corporation
Array/Network Resistor, Isolated, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WA06X102JTL
This table gives cross-reference parts and alternative options found for WA06X102JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA06X102JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA06X102_JB_ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Walsin Technology Corporation | WA06X102JTL vs WA06X102_JB_ |
WA06X102_JTL | RESISTOR, NETWORK, FILM, ISOLATED, 0.1W, SURFACE MOUNT, CHIP, LEAD FREE | Walsin Technology Corporation | WA06X102JTL vs WA06X102_JTL |