Part Details for WA068127SD by Winslow Adaptics Ltd
Results Overview of WA068127SD by Winslow Adaptics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WA068127SD Information
WA068127SD by Winslow Adaptics Ltd is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for WA068127SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PLCC SOCKET RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WA068127SD
WA068127SD CAD Models
WA068127SD Part Data Attributes
|
WA068127SD
Winslow Adaptics Ltd
Buy Now
Datasheet
|
Compare Parts:
WA068127SD
Winslow Adaptics Ltd
IC Socket, PGA68-PLCC68, 68 Contact(s),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSLOW ADAPTICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PGA68-PLCC68 | |
Number of Contacts | 68 |