Part Details for W989D6DBGX6E TR by Winbond Electronics Corp
Overview of W989D6DBGX6E TR by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W989D6DBGX6E TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W989D6DBGX6ETR-ND
|
DigiKey | IC DRAM 512MBIT LVCMOS 54VFBGA Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5718 | Buy Now |
DISTI #
454-W989D6DBGX6ETR
|
Mouser Electronics | DRAM 512Mb LPSDR, x16, 166MHz, 46nm | 0 |
|
$2.5500 | Order Now |
|
NAC | 512Mb LPSDR, x16, 166MHz, 46nm, VFBGA54 Package RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.3600 / $2.7200 | Buy Now |
Part Details for W989D6DBGX6E TR
W989D6DBGX6E TR CAD Models
W989D6DBGX6E TR Part Data Attributes
|
W989D6DBGX6E TR
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W989D6DBGX6E TR
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |