Part Details for W987Y6CBG75 by Winbond Electronics Corp
Overview of W987Y6CBG75 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W987Y6CBG75
W987Y6CBG75 CAD Models
W987Y6CBG75 Part Data Attributes
|
W987Y6CBG75
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W987Y6CBG75
Winbond Electronics Corp
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 9 MM, 1.20 MM HEIGHT, FBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for W987Y6CBG75
This table gives cross-reference parts and alternative options found for W987Y6CBG75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W987Y6CBG75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDL1216AASA-75 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 | Elpida Memory Inc | W987Y6CBG75 vs EDL1216AASA-75 |
IS42R16800E-75BL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | W987Y6CBG75 vs IS42R16800E-75BL |
HY5W26DLFP-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54 | SK Hynix Inc | W987Y6CBG75 vs HY5W26DLFP-H |
K4S28163LD-BR75 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, CSP-54 | Samsung Semiconductor | W987Y6CBG75 vs K4S28163LD-BR75 |
K4S28163LD-RP75 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, CSP-54 | Samsung Semiconductor | W987Y6CBG75 vs K4S28163LD-RP75 |
K4M56163LG-BN750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | W987Y6CBG75 vs K4M56163LG-BN750 |
HY5U2A6CLF-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | W987Y6CBG75 vs HY5U2A6CLF-H |
K4M28163LF-BC750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54 | Samsung Semiconductor | W987Y6CBG75 vs K4M28163LF-BC750 |
V55C2128164VAK7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, GREEN, FBGA-54 | ProMOS Technologies Inc | W987Y6CBG75 vs V55C2128164VAK7I |
K4M28163LH-BF750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | W987Y6CBG75 vs K4M28163LH-BF750 |