Part Details for W986416DH-55 by Winbond Electronics Corp
Overview of W986416DH-55 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W986416DH-55
W986416DH-55 CAD Models
W986416DH-55 Part Data Attributes
|
W986416DH-55
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W986416DH-55
Winbond Electronics Corp
Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 182 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for W986416DH-55
This table gives cross-reference parts and alternative options found for W986416DH-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W986416DH-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4S641632N-LL600 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 | W986416DH-55 vs K4S641632N-LL600 |
K4S641632K-TP600 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INTCH, 0.80 MM PITCH, TSOP2-54 | W986416DH-55 vs K4S641632K-TP600 |
K4S641632N-LP600 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT AND HALOGEN FREE, TSOP2-54 | W986416DH-55 vs K4S641632N-LP600 |
HY57V651621TC-7 | SK Hynix Inc | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | W986416DH-55 vs HY57V651621TC-7 |
HY57V641620HGTP-55 | SK Hynix Inc | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | W986416DH-55 vs HY57V641620HGTP-55 |
IS45S16400F-5CTNA1 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | W986416DH-55 vs IS45S16400F-5CTNA1 |
K4S641632H-UL600 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | W986416DH-55 vs K4S641632H-UL600 |
HY57V641620HGLTP-55 | SK Hynix Inc | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | W986416DH-55 vs HY57V641620HGLTP-55 |
VG36641641DTL-5L | Vanguard International Semiconductor Corporation | Check for Price | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | W986416DH-55 vs VG36641641DTL-5L |