-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W9825G6KH-6-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7507 In Stock |
|
$1.4916 / $2.3200 | Buy Now |
DISTI #
454-W9825G6KH-6
|
Mouser Electronics | DRAM 256Mb SDR SDRAM x16, 166MHz RoHS: Compliant | 6284 |
|
$1.4600 / $2.8400 | Buy Now |
DISTI #
V36:1790_07052463
|
Arrow Electronics | DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2417 | Americas - 180 |
|
$1.3400 / $2.2920 | Buy Now |
DISTI #
84381720
|
Verical | DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2417 | Americas - 180 |
|
$1.3400 / $2.2920 | Buy Now |
|
NAC | 256Mb SDR SDRAM x16, 166MHz, TSOPII 54 Package RoHS: Compliant Min Qty: 108 Package Multiple: 108 | 0 |
|
$1.3700 / $1.5800 | Buy Now |
DISTI #
W9825G6KH-6
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II (Alt: W9825G6KH-6) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DRAM 256MBIT PAR 54TSOP II | 1009 |
|
$0.7751 / $0.9373 | Buy Now |
|
CHIPMALL.COM LIMITED | TSOP-54-10.2mm SDRAM ROHS | 153 |
|
$0.7308 / $1.2262 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOPII-54 | 103 |
|
$0.8210 / $1.0259 | Buy Now |
|
Win Source Electronics | IC SDRAM 256MBIT 166MHZ 54TSOP | 113400 |
|
$0.7830 / $1.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W9825G6KH-6
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9825G6KH-6
Winbond Electronics Corp
Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Winbond | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for W9825G6KH-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9825G6KH-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W9825G6KH-6I | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | W9825G6KH-6 vs W9825G6KH-6I |