Part Details for W955D8MBYA6I TR by Winbond Electronics Corp
Overview of W955D8MBYA6I TR by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W955D8MBYA6I TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W955D8MBYA6ITR-ND
|
DigiKey | IC DRAM 32MBIT HYPERBUS 24TFBGA Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | 32Mb HyperRAM x8, 166MHz, Ind temp, 1.8V, TFBGA24 Package RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.5400 / $1.6200 | Buy Now |
Part Details for W955D8MBYA6I TR
W955D8MBYA6I TR CAD Models
W955D8MBYA6I TR Part Data Attributes:
|
W955D8MBYA6I TR
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W955D8MBYA6I TR
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |