Part Details for W9518 by Winslow Adaptics Ltd
Overview of W9518 by Winslow Adaptics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for W9518
W9518 CAD Models
W9518 Part Data Attributes
|
W9518
Winslow Adaptics Ltd
Buy Now
Datasheet
|
Compare Parts:
W9518
Winslow Adaptics Ltd
IC Socket, SOP18-DIP18, 18 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSLOW ADAPTICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD (24) OVER NICKEL (98) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOP18-DIP18 | |
JESD-609 Code | e0 | |
Number of Contacts | 18 |