Part Details for W9425G6KH-5 by Winbond Electronics Corp
Overview of W9425G6KH-5 by Winbond Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W9425G6KH-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W9425G6KH-5-ND
|
DigiKey | IC DRAM 256MBIT PAR 66TSOP II Min Qty: 1 Lead time: 12 Weeks Container: Tray |
98 In Stock |
|
$1.4916 / $2.3200 | Buy Now |
DISTI #
454-W9425G6KH-5
|
Mouser Electronics | DRAM 256Mb DDR SDRAM x16, 200Mhz, 65nm RoHS: Compliant | 162 |
|
$1.4600 / $2.7200 | Buy Now |
|
NAC | 256Mb DDR SDRAM x16, 200Mhz, 65nm, TSOPII 66 Package RoHS: Compliant Min Qty: 108 Package Multiple: 108 | 0 |
|
$1.3700 / $1.5800 | Buy Now |
|
CHIPMALL.COM LIMITED | TSOP-66-10.2mm DDR SDRAM ROHS | 1669 |
|
$0.8913 / $1.4562 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DRAM 256MBIT PAR 66TSOP II | 108 |
|
$0.9507 | Buy Now |
|
Win Source Electronics | IC SDRAM 256MBIT 200MHZ 66TSOP | 107991 |
|
$0.8110 / $1.2160 | Buy Now |
Part Details for W9425G6KH-5
W9425G6KH-5 CAD Models
W9425G6KH-5 Part Data Attributes
|
W9425G6KH-5
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9425G6KH-5
Winbond Electronics Corp
DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, TSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Winbond | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for W9425G6KH-5
This table gives cross-reference parts and alternative options found for W9425G6KH-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9425G6KH-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M13S2561616A-4BVG2A | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9425G6KH-5 vs M13S2561616A-4BVG2A |
M13S2561616A-5TIG2K | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | W9425G6KH-5 vs M13S2561616A-5TIG2K |
M13S2561616A-4BG2S | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9425G6KH-5 vs M13S2561616A-4BG2S |
M13S2561616A-6TG2S | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | W9425G6KH-5 vs M13S2561616A-6TG2S |
IS46R16160D-5TLA1 | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 | Integrated Silicon Solution Inc | W9425G6KH-5 vs IS46R16160D-5TLA1 |
IS43R16160F-6BL | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | W9425G6KH-5 vs IS43R16160F-6BL |
MT46V16M16CY-5B:KTR | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Micron Technology Inc | W9425G6KH-5 vs MT46V16M16CY-5B:KTR |
M13S2561616A-4TVG2A | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | W9425G6KH-5 vs M13S2561616A-4TVG2A |
M13S2561616A-6BIG2K | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9425G6KH-5 vs M13S2561616A-6BIG2K |
M13S2561616A-5BVAG2A | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9425G6KH-5 vs M13S2561616A-5BVAG2A |