Part Details for W934SA/3YD by Kingbright
Overview of W934SA/3YD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W934SA/3YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085969
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W934SA/3YD
W934SA/3YD CAD Models
W934SA/3YD Part Data Attributes
|
W934SA/3YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W934SA/3YD
Kingbright
Single Color LED Array, Yellow, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for W934SA/3YD
This table gives cross-reference parts and alternative options found for W934SA/3YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W934SA/3YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W934RZ/3YD | Single Color LED Array, Yellow, Diffused, T-1, 3mm, | Kingbright | W934SA/3YD vs W934RZ/3YD |
W934PJ/3YD | Single Color LED Array, Yellow, Diffused, T-1, 3mm, | Kingbright | W934SA/3YD vs W934PJ/3YD |
L-934RZ/3YD | Single Color LED Array, Yellow, Diffused, T-1, 3mm, | Kingbright | W934SA/3YD vs L-934RZ/3YD |