Datasheets
W934EB/2GD by: Kingbright

Single Color LED Array, Green, Diffused, T-1, 3mm,

Part Details for W934EB/2GD by Kingbright

Overview of W934EB/2GD by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for W934EB/2GD

W934EB/2GD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W934EB/2GD Part Data Attributes

W934EB/2GD Kingbright
Buy Now Datasheet
Compare Parts:
W934EB/2GD Kingbright Single Color LED Array, Green, Diffused, T-1, 3mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color GREEN
Configuration SEPARATE, 2 ELEMENTS
Forward Current-Max 0.025 A
Lens Type DIFFUSED
Luminous Intensity-Nom 20.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY
Overall Height 9.65 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 60 deg

Alternate Parts for W934EB/2GD

This table gives cross-reference parts and alternative options found for W934EB/2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W934EB/2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W934GO/2GD Single Color LED Array, Green, Diffused, T-1, 3mm, Kingbright W934EB/2GD vs W934GO/2GD
W934FN/2GD Single Color LED Array, Green, Diffused, T-1, 3mm, Kingbright W934EB/2GD vs W934FN/2GD
W934RK/2GD Single Color LED Array, Green, Diffused, T-1, 3mm, Kingbright W934EB/2GD vs W934RK/2GD
L-934RK/2GD Single Color LED Array, Green, Diffused, T-1, 3mm, Kingbright W934EB/2GD vs L-934RK/2GD
L-93A8EB/2GD SINGLE COLOR LED ARRAY Kingbright W934EB/2GD vs L-93A8EB/2GD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W934EB/2GD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W934EB/2GD by Kingbright

Select Manufacturer
Which Manufacturer of W934EB/2GD would you like to use for your alert(s)?
  • Please alert me when W934EB/2GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W934EB/2GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W934EB/2GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W934EB/2GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W934EB/2GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W934EB/2GD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: