Part Details for W934CB/ID by Kingbright
Overview of W934CB/ID by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W934CB/ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085878
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W934CB/ID
W934CB/ID CAD Models
W934CB/ID Part Data Attributes
|
W934CB/ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W934CB/ID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for W934CB/ID
This table gives cross-reference parts and alternative options found for W934CB/ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W934CB/ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W934EW/ID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | W934CB/ID vs W934EW/ID |
L-934ID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | W934CB/ID vs L-934ID |
L-616BID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | W934CB/ID vs L-616BID |