Part Details for W93-X112-40 by TE Connectivity
Results Overview of W93-X112-40 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W93-X112-40 Information
W93-X112-40 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for W93-X112-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F840
|
Newark | Circuit Breaker, Hydromagnetic, 3P, 277V, 40A, Product Range:W9 Series, Current Rating:40A, No. O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$227.0100 / $262.2000 | Buy Now |
DISTI #
PB2001-ND
|
DigiKey | CIR BRKR MAG-HYDR 40A 277VAC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
45 In Stock |
|
$229.5750 / $317.7500 | Buy Now |
DISTI #
56F840
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 3Pole 40A 277VAC - Bulk (Alt: 56F840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk |
22 Partner Stock |
|
$190.4600 / $203.3700 | Buy Now |
DISTI #
1-1393255-0
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 3Pole 40A 277VAC - Trays (Alt: 1-1393255-0) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$183.1294 / $202.1558 | Buy Now |
DISTI #
655-W93-X112-40
|
Mouser Electronics | Circuit Breakers 40A 3 POLE TOGGLE RoHS: Compliant | 18 |
|
$188.6800 / $309.8000 | Buy Now |
DISTI #
V99:2348_11620735
|
Arrow Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2330 | Americas - 26 |
|
$174.3100 / $228.6500 | Buy Now |
|
TE Connectivity | W93-X112-40=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated:... more RoHS: Compliant Min Qty: 1 | 45 |
|
$387.8500 / $447.5200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC RoHS: Compliant |
163 In Stock |
|
$199.3300 / $577.5700 | Buy Now |
DISTI #
66322224
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 158 |
|
$264.4200 / $750.8410 | Buy Now |
DISTI #
69787692
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 26 |
|
$174.3100 / $228.6500 | Buy Now |
Part Details for W93-X112-40
W93-X112-40 CAD Models
W93-X112-40 Part Data Attributes
|
W93-X112-40
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W93-X112-40
TE Connectivity
MAGNETIC CIRCUIT BREAKER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 57.15 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 2.2 s |