Part Details for W9017BD0200 by Pulse Electronics Corporation
Overview of W9017BD0200 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W9017BD0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0235
|
Newark | Cable Assy, Sma Jack-Mhf4 R/A Plug, 7.9" Rohs Compliant: Yes |Pulse Electronics W9017BD0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$4.0800 / $5.6600 | Buy Now |
DISTI #
55AK3373
|
Newark | Cable Assy, Sma Jack-Mhf4 R/A Plug, 7.9", Connector To Connector:Sma Bulkhead Jack To 90° Mhf4 Plug, Coaxial Cable Type:0.81Mm Mini, Impedance:50Ohm, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Color:Black Rohs Compliant: Yes |Pulse Electronics W9017BD0200 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
553-W9017BD0200-ND
|
DigiKey | CBL ASSY SMA-MHF4 JCK-PLG 7.874" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
494 In Stock |
|
$2.8347 / $5.2500 | Buy Now |
DISTI #
W9017BD0200
|
Avnet Americas | Cable Assembly Coaxial 0.2m SMA-F-IPEX MHF4 - Bag (Alt: W9017BD0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$2.6507 / $3.0145 | Buy Now |
DISTI #
673-W9017BD0200
|
Mouser Electronics | RF Cable Assemblies Jumper SMA-F-IPEX MHF4 200mm RoHS: Compliant | 511 |
|
$2.8300 / $5.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Bag | 0Bag |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly: Female/ Jack , Jumper Cable (No Mount) RoHS: Compliant |
540 In Stock |
|
$2.6900 / $4.0900 | Buy Now |
DISTI #
W9017BD0200
|
TTI | RF Cable Assemblies Jumper SMA-F-IPEX MHF4 200mm RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 500 In Stock |
|
$3.1700 / $3.4500 | Buy Now |
DISTI #
000000000006265575
|
Sager | RF Cable Assemblies Jumper SMA-F-IPEX MHF4 200mm Min Qty: 1 | 0 |
|
$2.6200 / $3.2500 | Buy Now |
|
Master Electronics | Cable Assembly: Female/ Jack , Jumper Cable (No Mount) RoHS: Compliant |
540 In Stock |
|
$2.6900 / $4.0900 | Buy Now |