Part Details for W9003M by Pulse Electronics Corporation
Overview of W9003M by Pulse Electronics Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W9003M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6599
|
Newark | Cable Assy, U.fl R/A Plug-Sma Jack, 3" Rohs Compliant: Yes |Pulse Electronics W9003M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 841 |
|
$2.9600 / $4.2100 | Buy Now |
DISTI #
55AK3363
|
Newark | Cable Assy, U.fl R/A Plug-Sma Jack, 3", Impedance:-, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Jacket Color:-, Product Range:- |Pulse Electronics W9003M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.7100 | Buy Now |
DISTI #
553-W9003M-ND
|
DigiKey | CBL ASSY U.FL-SMA JACK-PLUG 3" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
229 In Stock |
|
$2.0187 / $3.7400 | Buy Now |
DISTI #
W9003M
|
Avnet Americas | Cable Assembly 1.13mm Coaxial 0.76m SMA to U.FL F-M Bag - Bag (Alt: W9003M) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.8876 / $2.1467 | Buy Now |
DISTI #
673-W9003M
|
Mouser Electronics | RF Cable Assemblies 3" SMA Female RoHS: Compliant | 1418 |
|
$2.1200 / $3.7400 | Buy Now |
DISTI #
V99:2348_18983827
|
Arrow Electronics | Cable Assembly Coaxial 0.076m SMA to U.FL F-M Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Americas - 270 |
|
$1.8930 / $2.6760 | Buy Now |
DISTI #
P41:2556_23273109
|
Arrow Electronics | Cable Assembly Coaxial 0.076m SMA to U.FL F-M Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Europe - 1 |
|
$1.8290 / $2.9690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Bag | 0Bag |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly: Female/ Jack , Jumper Cable (No Mount) RoHS: Compliant |
1580 In Stock |
|
$1.7900 / $3.5000 | Buy Now |
DISTI #
66222328
|
Verical | Cable Assembly Coaxial 0.076m SMA to U.FL F-M Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2107 | Americas - 1040 |
|
$2.3087 / $4.6358 | Buy Now |
Part Details for W9003M
W9003M CAD Models
W9003M Part Data Attributes:
|
W9003M
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W9003M
Pulse Electronics Corporation
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | AEINC826 | |
Connector Type | INTERCONNECTION DEVICE |