Part Details for W8A80-8PG-522 by Switchcraft Conxall
Overview of W8A80-8PG-522 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8A80-8PG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0404
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Twist Lock, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W8A80-8PG-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $12.0800 | Buy Now |
DISTI #
468-W8A80-8PG-522-ND
|
DigiKey | MINI-CON-X CABLE-TO-CABLE, 8-PIN Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7174 | Buy Now |
DISTI #
502-W8A80-8PG-522
|
Mouser Electronics | Standard Circular Connector Cbl 8p M Pins Crimp Cbl sz 0.22"-0.25" RoHS: Compliant | 0 |
|
$7.7100 | Order Now |
DISTI #
75553107
|
RS | Mini-Con-X Cable Assembly, 4 Position Straight, Male to Blunt Cut, 5 Meter | Conxall W8A80-8PG-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1600 / $11.9000 | Buy Now |
DISTI #
000000000005538022
|
Sager | Standard Circular Connector Cbl 8p M Pins Crimp Cbl sz 0.22-0.25 Min Qty: 1 | 0 |
|
$8.6600 / $9.9100 | Buy Now |